text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV8664DT50RKG

NCV8664 Series 150 mA 5 V Fixed Output Low Iq LDO Linear Regulator-TO-252 (DPAK)

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV8664DT50RKG - Technical Attributes
Attributes Table
Input Voltage-Min: 4.5V
Input Voltage-Max: 45V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 600mV
Output Current-Max: 150mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 29µA
No. of Outputs: Single
Load Regulation: 35mV
Current - Limit: 500mA
Line Regulation: 25mV
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,575.00
USD
Quantity
Unit Price
2,500
$0.63
5,000+
$0.615
Product Variant Information section