Manufacturer Part #
SC4215JSETRT
SC4215 Series 5.5 V 2 A Fixed or Adj. Low Input/Low Dropout Regulator - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8EDP Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Semtech SC4215JSETRT - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Location and Material change
07/16/2025
Details and Download
Description, Purpose and Effect of Change: For the benefit of our customers, Semtech has qualified additional manufacturing capacity SC4215JSETRT. a. Additional Assembly and Test Capacity – Huatian Electronics [Tian Shui] Co, Ltd, China The new flow is now qualified, and samples are currently available.b. BOM Change
Part Status:
Active
Active
Semtech SC4215JSETRT - Technical Attributes
Attributes Table
| Input Voltage-Min: | 1.4V |
| Input Voltage-Max: | 6V |
| Dropout Voltage-Max: | 400mV |
| Output Current-Max: | 2A |
| Package Style: | SOIC-8EDP |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2,500+
$1.34
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8EDP
Mounting Method:
Surface Mount