text.skipToContent text.skipToNavigation

Manufacturer Part #

AP4310AMTR-G1

AP4310A Series 2.5 V Dual Surface Mount Shunt Regulator - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
Diodes Incorporated AP4310AMTR-G1 - Technical Attributes
Attributes Table
Reference Voltage: 2.5V
Output Impedance: 0.2Ω
Supply Current: 0.2mA
Power Dissipation: 500mW
Operating Temp Range: -40°C to +105°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$416.00
USD
Quantity
Unit Price
4,000
$0.104
8,000
$0.102
12,000
$0.101
16,000
$0.10
20,000+
$0.0978
Product Variant Information section