text.skipToContent text.skipToNavigation

Manufacturer Part #

AS431ANTR-E1

Shunt Voltage Reference IC 36V ±0.5% 100mA SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AS431ANTR-E1 - Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: ±0.5%
Reference Voltage: 2.5V
Output Voltage: 2.5V to 36V
Output Impedance: 0.15Ω
Cathode Current: 1mA to 100mA
Power Dissipation: 0.37W
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$104.70
USD
Quantity
Unit Price
3,000
$0.0349
9,000
$0.0341
15,000
$0.0337
60,000
$0.0327
90,000+
$0.032
Product Variant Information section