text.skipToContent text.skipToNavigation

Manufacturer Part #

AS431BNTR-E1

AS431 Series 2.5 V SMT Adjustable Precision Shunt Regulator - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AS431BNTR-E1 - Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: ±1%
Reference Voltage: 2.5V
Output Voltage: 2.5V to 36V
Output Impedance: 0.15Ω
Cathode Current: 1mA to 100mA
Power Dissipation: 370mW
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$138.30
USD
Quantity
Unit Price
3,000
$0.0461
9,000
$0.045
15,000
$0.0445
30,000
$0.0438
60,000+
$0.0427
Product Variant Information section