text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ431AN-ATRG1

AZ431 Series 2.5 - 36 Vo 2.5 Vref Adjustable Precision Shunt Regulator SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Diodes Incorporated AZ431AN-ATRG1 - Technical Attributes
Attributes Table
Accuracy: ±0.4%
Reference Voltage: 2.5V
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$81.60
USD
Quantity
Unit Price
3,000
$0.0272
9,000
$0.0266
15,000
$0.0263
60,000
$0.0255
90,000+
$0.025
Product Variant Information section