text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP432BISNT1G

NCP432B Series 2.5 V ±0.5% Surface Mount Three Terminal Shunt Regulator - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP432BISNT1G - Technical Attributes
Attributes Table
Accuracy: ±0.5%
Reference Voltage: 2.5V
Operating Temp Range: -40°C to +85°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$857.70
USD
Quantity
Unit Price
3,000
$0.0969
6,000
$0.0953
12,000
$0.0937
15,000
$0.0932
45,000+
$0.0902
Product Variant Information section