text.skipToContent text.skipToNavigation

Manufacturer Part #

TL1431IDT

36 V 100 mA Adjustable Surface Mount Shunt Voltage Reference IC - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
STMicroelectronics TL1431IDT - Technical Attributes
Attributes Table
Type: Adjustable
Tolerance (%): ±0.4%
Rated Current: 1mA to 100mA
Rated Voltage: 2.5V to 36V
Rated Power: 960mW
Temp Coefficient (ppm/C): ±100ppm/°C
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The TL1431IDT is a programmable shunt voltage reference with guaranteed temperature stability over the entire operating temperature range.

This device output voltage can be set to any value between 2.5 V and 36 V with two external resistors.

Features:

  • Adjustable output voltage VREF to 36 V
  • Sink current capability 1 mA to 100 mA
  • Typical output impedance 0.22 Ω
  • 0.4 % and 0.25 % voltage precision
  • Automotive temperature range -40° C to +125° C

Applications:

  • Power supply
  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$1,455.00
USD
Quantity
Unit Price
2,500
$0.197
5,000
$0.195
7,500
$0.194
10,000
$0.193
12,500+
$0.189
Product Variant Information section