text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXRE250BSA-7

ZXRE250 Series 2.5 - 36 Vo 2.495 Vref 100 mA Precision Shunt Regulator - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXRE250BSA-7 - Technical Attributes
Attributes Table
Accuracy: ±0.5%
Reference Voltage: 2.495V
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
18,000
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$315.00
USD
Quantity
Unit Price
3,000
$0.105
6,000
$0.103
9,000
$0.102
15,000
$0.101
30,000+
$0.0984
Product Variant Information section