text.skipToContent text.skipToNavigation

Manufacturer Part #

DPA423GN-TL

DPA-Switch Series 75 V 2.3 mA 13 W Highly Integrated DC-DC Converter - SMD-8

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Power Integrations DPA423GN-TL - Technical Attributes
Attributes Table
Isolation: Isolated
No of Outputs: Single
Output Power: 13W
Output Voltage: 16V
Input Voltage: 16V to 75V
Operating Temp Range: -40°C to +125°C
Output Current: 2.3mA
Switching Frequency-Max: 400kHz
Package Style:  SMD-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,220.00
USD
Quantity
Unit Price
1,000
$1.22
2,000
$1.21
3,000+
$1.20
Product Variant Information section