text.skipToContent text.skipToNavigation

Manufacturer Part #

ICE2QR4765GXUMA1

ICE2QR4765G Series 27 V 65 kHz SMT Quasi Resonant PWM Controller IC - PG-DSO-12

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies ICE2QR4765GXUMA1 - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 650V
Topology: Flyback
Start-Up Voltage: 18V
Supply Voltage: 10.5V to 27V
Duty Cycle-Max: 50%
Supply Current: 1.5mA
Switching Frequency-Max: 52kHz
Rated Power: 29W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  PG-DSO-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,775.00
USD
Quantity
Unit Price
2,500+
$0.71
Product Variant Information section