text.skipToContent text.skipToNavigation

Manufacturer Part #

ICE3BR1765JZXKLA1

650 V 65 kHz Through Hole Off-Line SMPS Current Mode Controller - PG-DIP-7-1

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies ICE3BR1765JZXKLA1 - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 650V
Topology: Flyback
Start-Up Voltage: 18V
Supply Voltage: 10.5V to 25V
Duty Cycle-Max: 75%
Supply Current: 2.7mA
Switching Frequency-Max: 65kHz
Rated Power: 44.5W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  PG-DIP-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,080.00
USD
Quantity
Unit Price
2,000+
$1.04
Product Variant Information section