text.skipToContent text.skipToNavigation

Manufacturer Part #

ITS4300SSJDXUMA1

N-Channel 34 V 400 mA 300 mOhm Power Switch/Driver - PG-DSO-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies ITS4300SSJDXUMA1 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 5V to 34V
No of Elements: Single
On-state Resistance-Max: 300mΩ
Rated Current-Max: 400mA
Type: Current Limit Switch
Operating Temp Range: -40°C to +125°C
Current - Limit: 1.2A
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,375.00
USD
Quantity
Unit Price
2,500
$0.55
5,000+
$0.54
Product Variant Information section