text.skipToContent text.skipToNavigation

Manufacturer Part #

ST1CC40DR

ST1CC40 Series 18 V 3 A 1 MHz Buck Surface Mount Switching Regulator - SOIC-8W

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST1CC40DR - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 3V to 18V
Supply Current: 1.5mA
Output Current per Channel: 3A
Switching Frequency-Max: 1MHz
Duty Cycle-Max: 100%
Operating Temp Range: -40°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,450.00
USD
Quantity
Unit Price
2,500+
$0.98
Product Variant Information section