text.skipToContent text.skipToNavigation

Manufacturer Part #

TLS850F0TAV50ATMA1

5 V 500mA Positive Fixed 1 Output Linear Voltage Regulator IC - PG-TO263-7-1

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies TLS850F0TAV50ATMA1 - Technical Attributes
Attributes Table
Input Voltage-Min: 3V
Input Voltage-Max: 40V
Output Voltage Range: 5V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 0.425V
Output Current-Max: 500mA
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 40µA
No. of Outputs: 1
Load Regulation: -1.5mV
Line Regulation: 0mV
Package Style:  D2PAK-7
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,830.00
USD
Quantity
Unit Price
1,000
$1.83
2,000+
$1.81
Product Variant Information section