text.skipToContent text.skipToNavigation

Manufacturer Part #

VIPER12ADIP-E

VIPER12A Series 38 V 4.5mA Low Power OFF-Line SMPS Primary Switcher - DIP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2331
Product Specification Section
STMicroelectronics VIPER12ADIP-E - Technical Attributes
Attributes Table
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications

The VIPER12ADIP-E combines a dedicated current mode PWM controller with a high voltage Power MOSFET on the same silicon chip. Typical applications cover off line power supplies for battery charger adapters, standby power supplies for TV or monitors, auxiliary supplies for motor control, etc.

Features:

  • Fixed 60 kHZ Switching Frequency
  • 9 V to 38 V Wide Range VDD Voltage
  • Current Mode Control
  • Auxiliary Undervoltage Lockout with Hysteresis
  • High Voltage Start-up Current Source
  • Overtemperature, Overcurrent andOvervoltage Protection with Auto-Restart
  • Typical power capability
    • European (195 - 265 Vac) 8 W for SO-8, 13 W for DIP-8
    • European (85 - 265 Vac) 5 W for SO-8, 8 W for DIP-8

Benefits:

  • Large input voltage range on the VDD pin accommodates changes in auxiliary supply
  • voltage. This feature is well adapted to battery charger adapter configurations.
    Automatic burst mode in low load condition.
  • Overvoltage protection in HICCUP mode.
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
28 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.25
USD
Quantity
Unit Price
50
$0.385
150
$0.375
500
$0.37
1,500
$0.36
5,000+
$0.345