text.skipToContent text.skipToNavigation

Manufacturer Part #

AP7384-33SA-7

LDO Voltage Regulators LDO CMOS LowCurr SOT23 T&R 3K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP7384-33SA-7 - Technical Attributes
Attributes Table
Input Voltage-Min: 3.3V
Input Voltage-Max: 40V
Output Voltage Fixed: 3.3V
Output Current-Max: 50mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 2.5µA
No. of Outputs: Single
Load Regulation (%): 0.5%
Line Regulation (%): 0.05%
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$257.10
USD
Quantity
Unit Price
3,000
$0.0857
6,000
$0.0843
12,000
$0.0829
15,000
$0.0825
45,000+
$0.0798
Product Variant Information section