text.skipToContent text.skipToNavigation

Manufacturer Part #

AS431IAZTR-G1

AS431I Series 2.512 V ±0.5 % Through Hole Adjustable Voltage Reference - TO-92

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AS431IAZTR-G1 - Technical Attributes
Attributes Table
Type: Adjustable
Reference Voltage: 2.512V
Tolerance (%): ±0.5%
Rated Power: 770mW
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$79.00
USD
Quantity
Unit Price
2,000
$0.0395
6,000
$0.0386
20,000
$0.0375
40,000
$0.037
80,000+
$0.0359
Product Variant Information section