text.skipToContent text.skipToNavigation

Manufacturer Part #

AS431IBNTR-G1

AS431I Series 36 V 100 mA ±1% Adjustable Precision Shunt Regulator - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AS431IBNTR-G1 - Technical Attributes
Attributes Table
Type: Adjustable
Reference Voltage: 2.5V
Tolerance (%): ±1%
Rated Current: 0.05mA to 100mA
Rated Voltage: 2.5V to 36V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$182.40
USD
Quantity
Unit Price
3,000
$0.0608
9,000
$0.0592
12,000
$0.0588
30,000
$0.0576
45,000+
$0.0564
Product Variant Information section