text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL21080CIH315Z-T7A

ISL21080 Series 1.5 V ±0.5 % 7 mA NanoPower Voltage Reference - SOT-23-3

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL21080CIH315Z-T7A - Technical Attributes
Attributes Table
Type: Series
Reference Voltage: 1.5V
Tolerance (%): ±0.5%
Quiescent Current: 0.31µA
Temp Coefficient (ppm/C): 50ppm/°C
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$312.50
USD
Quantity
Unit Price
250
$1.25
500
$1.24
1,000
$1.23
1,250
$1.22
3,750+
$1.20
Product Variant Information section