text.skipToContent text.skipToNavigation

Manufacturer Part #

LM4041DH5TA

LM4041 Series 1.225 V 12 mA ± 1 % Micropower Shunt Voltage Reference - SC-70-5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated LM4041DH5TA - Technical Attributes
Attributes Table
Type: Shunt
Reference Voltage: 1.225V
Tolerance (%): ±1%
Rated Current: 0.06mA to 12mA
Forward (Drive) Current: 10mA
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
45,000
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$570.00
USD
Quantity
Unit Price
3,000
$0.19
6,000
$0.188
9,000
$0.187
12,000
$0.186
15,000+
$0.183
Product Variant Information section