text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXRE4041DFTA

ZXRE4041 Series 1.225 V 1 % Micropower Voltage Reference - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Diodes Incorporated ZXRE4041DFTA - Technical Attributes
Attributes Table
Type: Shunt
Reference Voltage: 1.225V
Tolerance (%): ±1%
Rated Current: 30mA
Forward (Drive) Current: 10mA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The ZXRE4041DFTA is a bandgap circuit designed to achieve a precision micropower voltage reference of 1.225 volts with ±1 % tolerance.

It has been designed to be highly tolerant of capacitive loads so maintaining excellent stability, available in the small outline SOT23 surface mount package which is ideal for applications where space saving is important.

Features:

  • High performance alternative to LM4041
  • Small outline SOT23
  • 30 µA knee current
  • 20 ppm/°C typical temperature coefficient
  • Unconditionally stable
  • 0.5%, 1%, and 2% tolerance
  • Green molding compound (No Br, Sb)

Applications:

  • Battery powered equipment
  • Precision power supplies
  • Portable instrumentation
  • Portable communication devices
  • Notebook and palm top computers
  • Data acquisition systems
  • A/D and D/A converters
  • Test equipment

View the ZXRE Series of Voltage References

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
237,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$795.00
USD
Quantity
Unit Price
3,000
$0.265
6,000
$0.26
12,000
$0.255
15,000+
$0.25
Product Variant Information section