text.skipToContent text.skipToNavigation

Manufacturer Part #

02561036-000

LVDT M12 10 ASSY

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 02561036-000 - Technical Attributes
Attributes Table
Type: Linear
Output Type: Voltage
Supply Voltage: 3V
Operating Temp Range: -55°C to +150°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,211.95
USD
Quantity
Unit Price
1
$464.51
2
$457.74
3
$453.82
4
$451.06
5+
$442.39
Product Variant Information section