text.skipToContent text.skipToNavigation

Manufacturer Part #

G-MRCO-037

KMT37 Series 8.5 V 3 kOhm Gull Wing Surface Mount Magnetic Angle Sensor - SO-8

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity G-MRCO-037 - Technical Attributes
Attributes Table
Type: Angular
Supply Voltage: 0V to 8.5V
Rotation Angle: 180°
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,350.00
USD
Quantity
Unit Price
2,500+
$1.74
Product Variant Information section