text.skipToContent text.skipToNavigation

Manufacturer Part #

MA102GQ-Z

Motor Commutation Angle Sensor with UVW Multi-Pole Pair Emulation

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MA102GQ-Z - Technical Attributes
Attributes Table
Type: Angular
Supply Voltage: 3.3V
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$10,250.00
USD
Quantity
Unit Price
5,000+
$2.05
Product Variant Information section