text.skipToContent text.skipToNavigation

Manufacturer Part #

HPP845E131R5

HTU Series 3.6 V ±3 % RH Surface Mount Digital Relative Humidity Sensor- DFN-6

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity HPP845E131R5 - Technical Attributes
Attributes Table
Humidity Range - %RH: 0% to 100%
Sensor Type: Humidity
Output Type: I2C
Resolution: 12b
Accuracy: ±2%RH
Response Time: 5s
Supply Voltage: 1.5V to 3.6V
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$15,950.00
USD
Quantity
Unit Price
5,000+
$3.19
Product Variant Information section