text.skipToContent text.skipToNavigation

Manufacturer Part #

BU52002GUL-E2

Ultra Compact 6.5 mA 2.4 to 3.3 V Surface Mount Unipolar Detection Hall IC-CSP4

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BU52002GUL-E2 - Technical Attributes
Attributes Table
Type: Unipolar
Output Current: 1mA
Supply Voltage: 2.4V to 3.3V
Supply Current: 6.5µA
Operating Temp Range: -40°C to +85°C
Package Style:  CSP-4
Mounting Method: Surface Mount
Features & Applications

The unipolar Detection Hall IC detects only either the N or S-pole. The output turns ON (active Low) upon detection. It is most suitablefor strictly monopole detection and when lower power consumption is desired.

The BU52003GUL has a CMOS output type, unipolar detection (north), and comes in a VCSP50L1 package (1.1x1.1x0.5mm).  The supply voltage range is 2.40 V to 3.3 V.  It has a -3.7mT sensitivity rating/operation point, a 0.8mT hysteresis, an average supply current of 6.5 uA, and is Lead-Free/RoHS compliant.

Features:

  • unipolar detection(N-pole)
  • Micropower operation (small current using intermittent operation method)
  • Ultra-compact CSP4 package
  • For 3.0 V Power supply voltage
  • High ESD resistance 8kV (HBM)
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,770.00
USD
Quantity
Unit Price
3,000+
$0.59
Product Variant Information section