text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX92213ELD-AAA-000-RE

MLX92213 1.6-3.6 V 10 mA MicroPower & Low-Voltage Hall Effect Latch REEL UTQFN-6

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
Melexis MLX92213ELD-AAA-000-RE - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 10mA
Supply Voltage: 1.6V to 3.6V
Supply Current: 36µA
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Features & Applications

The MLX92213ELD-AAA-000-RE is a Micropower Low-Voltage Latch Hall effect sensor IC fabricated in mixed signal CMOS technology. It features an ultra-sensitive Hall-effect latch operating from 1.6V to 3.6V. The output is a “Push-Pull” type.

Features:

  • Operating voltage from 1.6 to 3.6 V
  • Latching output behavior
  • Micropower consumption
  • Advanced power manageability
  • Ultra high sensitivity Hall sensor
  • Push-pull output
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,175.00
USD
Quantity
Unit Price
5,000
$0.235
10,000
$0.23
15,000+
$0.225
Product Variant Information section