text.skipToContent text.skipToNavigation

Manufacturer Part #

OHB900

OHB900 Series 4.5 to 24 V 200kHz Digital Type Hallogic Hall Effect Sensor

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OHB900 - Technical Attributes
Attributes Table
Type: Unipolar
Supply Voltage: 4.5V to 24V
Supply Current: 4mA to 7mA
Operating Temp Range: -50°C to +150°C
Mounting Method: Through Hole
Features & Applications

The OHB900 is a hallogic hall-effect sensor assembly ideal for non-contact switching application.

This device has an open collector transistor output, which is activated when the slot is open. When the slot is blocked by a ferrous material that reduces the magnetic flux density at the Hall-effect sensor location.

Features:

  • Non-contact motion sensing
  • Operates over a broad range of supply voltages (4.5 V to 25 V)
  • Excellent temperature stability
  • Hall element, linear amplifier and Schmitt trigger on a single Hallogic silicon chip
  • Performs in dirty environments over wide temperature range
  • 0.125” (3.18 mm) wide gap

Applications:

  • Non-contact slotted magnetic switch
  • Harsh environment encoder
  • Assembly line automation
  • Machine automation
  • Machine safety
  • End of travel sensor
  • Door sensor

View the available OHB900 series of hall-effect sensors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,039.00
USD
Quantity
Unit Price
3
$10.68
15
$10.54
30
$10.49
100
$10.39
200+
$10.26
Product Variant Information section