text.skipToContent text.skipToNavigation

Manufacturer Part #

OHN3040U

OHN3040U Series 4.5 to 24 V 25 mA Unipolar Switch Hallogic Hall Effect Sensor

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OHN3040U - Technical Attributes
Attributes Table
Type: Unipolar
Output Current: 25mA
Supply Voltage: 4.5V to 24V
Supply Current: 4mA
Operating Temp Range: -20°C to +85°C
Mounting Method: Through Hole
Features & Applications

The OHN3040U is a part of OH series hallogic hall effect sensor. It has a storage temperature ranging from -65°C to +160°C.

These Hall-effect devices contain a monolithic integrated circuit which incorporates a Hall element, a linear amplifier, a threshold amplifier, and Schmitt trigger on a single Hallogic® silicon chip. Included on-chip is a band gap voltage regulator to allow operation with a wide range of supply voltages. These devices feature logic level output and provide up to 21 mA of sink current.

Features:

  • Designed for non-contact switching operations
  • Operates over broad range of supply voltages (4.5 V to 24 V)
  • Operates with excellent temperature stability in harsh environments
  • Drive capability up to 7 TTL loads

Applications:

  • Non-contact reflective object sensor
  • Assembly line automation
  • Machine automation
  • Machine safety
  • End of travel sensor
  • Door sensor
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
258
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,212.60
USD
Quantity
Unit Price
5
$4.91
25
$4.81
75
$4.74
150
$4.70
400+
$4.56
Product Variant Information section