Manufacturer Part #
US5881LUA-AAA-000-BU
US5881 3.5 to 24 V 50 mA Unipolar Hall Switch - Low Sensitivity - TO-92-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Bag Package Style:TO-92 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2442 | ||||||||||
Product Specification Section
Melexis US5881LUA-AAA-000-BU - Product Specification
Melexis US5881LUA-AAA-000-BU - Technical Attributes
Attributes Table
| Type: | Unipolar |
| Output Current: | 50mA |
| Supply Voltage: | 3.5V to 24V |
| Supply Current: | 2.5mA |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
3,141
USA:
3,141
Factory Lead Time:
16 Weeks
Quantity
Unit Price
75
$0.30
200
$0.295
750
$0.285
2,000
$0.28
7,500+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
5000 per Bag
Package Style:
TO-92
Mounting Method:
Through Hole