text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMC1601113

EKMC Series 6 V 170 uA 5 m Digital Polyethylene Pearl White Lens PIR Motion Sensor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Panasonic Industry EKMC1601113 - Technical Attributes
Attributes Table
Output Type: Digital
Output Current: 100µA
Supply Voltage: 3V to 6V
Consumption Current: 170µA
Operating Temp Range: -20°C to +60°C
Mounting Method: Through Hole
Features & Applications

Panasonic has introduced new low-profile Passive Infrared (PIR) motion sensors, extending its EKMB and EKMC series of products.

APPLICATIONS
• Lighting controls
• Thermostats
• HVAC units
• Smart home equipment
• IoT devices
• IP cameras
• Surveillance systems
• Digital signage

FEATURES
• High reliability
• 100μA operating current in detection mode (EKMB series)

Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$299.00
USD
Quantity
Unit Price
50
$5.98
100
$5.95
200
$5.93
250
$5.92
750+
$5.86
Product Variant Information section