text.skipToContent text.skipToNavigation

Manufacturer Part #

154N-001G-R

1 PSIG RIBBON CABLE MV PRESSURE SENSOR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 154N-001G-R - Technical Attributes
Attributes Table
Pressure Range: 0kPa to 6.895kPa
Sensor Type: Gauge
Output Type: Voltage
Pressure Accuracy (%): ±0.3%
Supply Current: 1.5mA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
16
Multiple Of:
16
Total
$3,340.00
USD
Quantity
Unit Price
16+
$208.75
Product Variant Information section