text.skipToContent text.skipToNavigation

Manufacturer Part #

325412000-00

MS5412 200MBAR ABSOLUTE BOARD MNT SENSOR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 325412000-00 - Technical Attributes
Attributes Table
Pressure Range: 1200kPa
Sensor Type: Absolute
Output Type: Voltage
Pressure Accuracy (%): ±0.05%
Supply Voltage: 20V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,349.60
USD
Quantity
Unit Price
80
$16.87
160
$16.77
240+
$16.67
Product Variant Information section