text.skipToContent text.skipToNavigation

Manufacturer Part #

4515DO-DS3BK002DPL

2IN PCB MOUNT I2C DIFF PRESSURE SENSOR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 4515DO-DS3BK002DPL - Technical Attributes
Attributes Table
Pressure Range: 0.5kPa
Sensor Type: Differential
Output Type: Digital
Pressure Accuracy (%): ±0.25%
Supply Voltage: 3.3V
Supply Current: 3mA
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$1,760.10
USD
Quantity
Unit Price
30
$58.67
60+
$57.98
Product Variant Information section