text.skipToContent text.skipToNavigation

Manufacturer Part #

5525DSO-SB005GS

5PSIG DIGITAL PRESSURE SENSOR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5525DSO-SB005GS - Technical Attributes
Attributes Table
Pressure Range: 34.47kPa
Sensor Type: Gauge
Output Type: Digital
Pressure Accuracy (%): ±0.25%
Supply Voltage: 1.8V to 3.6V
Supply Current: 1.4mA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$635.50
USD
Quantity
Unit Price
25
$25.42
50
$25.27
75
$25.18
100
$25.11
125+
$24.91
Product Variant Information section