text.skipToContent text.skipToNavigation

Manufacturer Part #

KP229E3518XTMA1

Pressure Sensor 7.25 PSI ~ 58.02 PSI (50 kPa ~ 400 kPa) Absolute

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies KP229E3518XTMA1 - Technical Attributes
Attributes Table
Pressure Range: 50kPa to 350kPa
Sensor Type: Absolute
Output Type: Analog
Supply Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +140°C
Storage Temperature Range: -60°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$3,960.00
USD
Quantity
Unit Price
1,500+
$2.64
Product Variant Information section