text.skipToContent text.skipToNavigation

Manufacturer Part #

M3021-000005-250PG

PRESS XDCR M3021-000005-250PG

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity M3021-000005-250PG - Technical Attributes
Attributes Table
Pressure Range: 0kPa to 1723.69kPa
Sensor Type: Gauge
Output Type: Voltage
Pressure Accuracy (%): ±1%
Supply Voltage: 5V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,809.20
USD
Quantity
Unit Price
20
$90.46
40+
$89.28
Product Variant Information section