text.skipToContent text.skipToNavigation

Manufacturer Part #

SDP2000-L

SDP2000 Series 3500 Pa 5 V 4.3 mA Low Range Differential Pressure Sensor

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sensirion SDP2000-L - Technical Attributes
Attributes Table
Pressure Range: -100Pa to +3500Pa
Sensor Type: Differential
Output Type: Analog
Supply Voltage: 4.75V to 5.25V
Supply Current: 4.3mA
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$87.63
USD
Quantity
Unit Price
1
$87.63
3
$86.55
10
$85.38
20
$84.71
40+
$83.46
Product Variant Information section