text.skipToContent text.skipToNavigation

Manufacturer Part #

59070-010

59070 2 Part 100 mm Cable Magnetically Operated Threaded Barrel Actuator/ Sensor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 59070-010 - Technical Attributes
Attributes Table
Type: Magnetic
Interface: 2-Wire
Capacitance: 0.3pF
Insulation Resistance: 100GΩ
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +105°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,635.00
USD
Quantity
Unit Price
10
$3.49
30
$3.44
100
$3.39
200
$3.36
500+
$3.27
Product Variant Information section