text.skipToContent text.skipToNavigation

Manufacturer Part #

59135-030

59135 Series SPDT 175 V Wire Leads Flange Mount Magnetic Sensor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 59135-030 - Technical Attributes
Attributes Table
Type: Magnetic
Supply Voltage: 175V
Supply Current: 0.25A to 1.5A
Power Dissipation: 5W
Operating Temp Range: -40°C to +105°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,140.00
USD
Quantity
Unit Price
4
$6.53
20
$6.46
50
$6.42
125
$6.38
300+
$6.28
Product Variant Information section