AT42QT1010-TSHR in Reel by Microchip | Touch / Proximity Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AT42QT1010-TSHR

AT42QT1010 Series 5.5 V 729 uA One-Channel Touch Sensor IC - SOT-23-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Microchip AT42QT1010-TSHR - Technical Attributes
Attributes Table
Type: Capacitive
Output Type: Digital
Supply Voltage: 1.8V to 5.5V
Supply Current: 729µA
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,500
USA:
4,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
4500
Multiple Of:
4500
Total
$3,307.50
USD
Quantity
Unit Price
4,500+
$0.735
Product Variant Information section