text.skipToContent text.skipToNavigation

Manufacturer Part #

420-MAGNET

Ø4 x 20 mm 130 g Cylindrical Magnet

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 420-MAGNET - Technical Attributes
Attributes Table
Sensor Hardware Type: Magnetic Actuator
Material: AlNiCo
Diameter: 0.157in
Length: 0.787in
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
800
Factory Lead Time:
28 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$158.00
USD
Quantity
Unit Price
15
$1.60
40
$1.58
125
$1.56
400
$1.54
1,250+
$1.50
Product Variant Information section