text.skipToContent text.skipToNavigation

Manufacturer Part #

FC2231-0000-0010-L

MID RANGE COMPRESSION SENSOR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
TE Connectivity FC2231-0000-0010-L - Technical Attributes
Attributes Table
Sensor Type: Load Cell
Supply Voltage: 5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Pricing Section
Global Stock:
32
USA:
32
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$57.05
USD
Quantity
Unit Price
1
$57.05
4
$56.25
15
$55.51
25
$55.22
50+
$54.33
Product Variant Information section