text.skipToContent text.skipToNavigation

Manufacturer Part #

EMC1412-A-ACZL-TR

EMC1412 Series 3.6 V 11 b SMT Multiple Channel Temperature Sensor - TSSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip EMC1412-A-ACZL-TR - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +125°C
Output Current-Max: 5µA
Resolution: 11b
Storage Temperature Range: -55°C to +150°C
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,787.50
USD
Quantity
Unit Price
2,500+
$0.715
Product Variant Information section