text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP9801T-M/MS

MCP9801 Series 5 V 2-Wire High-Accuracy Digital Temperature Sensor - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP9801T-M/MS - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -55°C to +125°C
Operating Temp Range (°F): -67°F to +257°F
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,475.00
USD
Quantity
Unit Price
2,500
$0.59
5,000+
$0.575
Product Variant Information section