text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP9902T-AE/RW

MCP9902 Series 3.6 V Multi-Channel Low-Temperature Remote Diode Sensor - WDFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP9902T-AE/RW - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +125°C
Operating Temp Range (°F): -40°F to +257°F
Output Current-Max: 15mA
Interface Type: SMBUS
Power Dissipation: 0.5W
Thermal Resistance: 141.3°C/W
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  WDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,100.00
USD
Quantity
Unit Price
3,000+
$0.70
Product Variant Information section