text.skipToContent text.skipToNavigation

Manufacturer Part #

NB-PTCO-142

Pt100, 1.2x4.0, Class A, PTFM101A1G0

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity NB-PTCO-142 - Technical Attributes
Attributes Table
Output Type: Analog
Operating Temp Range: 30°C to 300°C
Operating Temp Range (°F): 86°F to 572°F
Output Current-Max: 1.4mA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,675.00
USD
Quantity
Unit Price
500+
$5.35
Product Variant Information section