
Manufacturer Part #
TC621CEOA
TC621 Series 18 V Dual Trip Point Temperature Sensor - SOIC-8
Microchip TC621CEOA - Product Specification
Shipping Information:
ECCN:
PCN Information:
*** Update for PCN 110961 ***Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for multiple device families available in various packages.Pre and Post Summary Changes:? Pre Change: Fabrication Site = Microchip Technology Tempe ? Fab 2(TMGR), Wafer Size = 8"? Post Change: Fabrication Site = Microchip Technology Colorado(MCSO), Wafer Size = 6"Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO ? Fab 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated First Ship Date: 30 September 2025 (date code: 2540)Revision History: February 19, 2025: Issued initial notification.September 04, 2025: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on September 30, 2025.
Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO ? Fab 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated Qualification Completion Date: July 2025Pre and Post Summary Changes:? Pre Change: Fabrication Site = Microchip Technology Tempe ? Fab 2(TMGR), Wafer Size = 8"? Post Change: Fabrication Site = Microchip Technology Colorado(MCSO), Wafer Size = 6"
Data Sheet - TC620/621 Data Sheet Data Sheet Document RevisionDescription of Change: 1) Removed the -55°C to 125°C temperature range reference on page 1. 2) Removed the M version temperature range from page 3 (-55 to 125°C). 3) Added the Temperature Characteristics table. 4) Added Section 5.0 "Packaging Information". 5) Added the Product Identification System section.NOTE: Please be advised that this is a change to the document only the product has not been changed.
Part Status:
Microchip TC621CEOA - Technical Attributes
Output Type: | Digital |
Supply Voltage: | 4.5V to 18V |
Operating Temp Range: | -40°C to +85°C |
Operating Temp Range (°F): | -40°F to +185°F |
Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
100 per Tube
Mounting Method:
Surface Mount