text.skipToContent text.skipToNavigation

Manufacturer Part #

TC622VOA713

TC622 Series 18 V Low Cost Single Trip Point Temperature Sensor - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Microchip TC622VOA713 - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 4.5V to 18V
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,600
USA:
6,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$5,214.00
USD
Quantity
Unit Price
3,300+
$1.58
Product Variant Information section